455000-25 | KALTHOFF

Schuko-style triple jack, 250 VAC, 16 A, to 3 x 2.5 mm², IP 44, 820006-25

Order No.: 05N9271
EAN: 4016667015154
MPN:
455000-25
455000-25 KALTHOFF Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9361 € *
Available: 4 pcs.
Total Price:
10.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9361 €

Schuko-style triple jacks, Kalthoff 820006-25.

More stringent touch protection. With spring-loaded caps and suspension bracket

Rated voltage: 250 VAC

Rated current: 16 A

Cable cross-section: up to 3 x 2.5 mm²

Housing: elastomer

Spring-loaded cap: thermoplastic

Contacts: CuZn

Degree of protection: IP 44

Certifications: VDE, Semko.

Technical specifications
Filter Property Value
Product type german schuko-style jack
Version 3-fold
Country code Germany
Pin number 2 pole + PE
Connection screw connection
Cable cross-section 2.5 mm²
Colour yellow/black
Nominal power 16 A/250 V
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes