454000 | KALTHOFF
Schuko-style triple jack, 250 VAC, 16 A, 454000
Order No.: 05N9273
EAN: 4016667001690
MPN:
454000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9575 € *
Standard delivery time from the manufacturer is: 4 Weeks
Schuko-style triple jacks, Kalthoff 454000.
With spring-loaded caps
Rated voltage: 250 VAC
Rated current: 16 A
Connections: screw terminals
Material: housing PA 6, contacts CuZn
Degree of protection: IP 20
Certification: VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style jack | |
| Version | 3-fold | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Colour | black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |