313204 | KALTHOFF
Rubber mains plug, Switzerland, 10 A/250 V, IP44, black
Order No.: 05N6978
EAN: 4016667011491
MPN:
313204
Mains plug, 313204, KALTHOFF
Switzerland mains plug.
FEATURES
- Beaded edge
- For round pins 10A and rectangular pins 16A
- Funnel-cable lead in
- Socket protective contact
Technical Data
- Connection: Screw terminal
- Color: black
- Country code: Switzerland
- Nominal capacity: 10 A/250 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | rubber | |
| Country code | Switzerland | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Nominal power | 10 A/250 V | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |