630025 | KALTHOFF
Sealing ring, for illumination socket E27, 630025
Order No.: 06N9655
EAN: 4016667023883
MPN:
630025
Seals for Illumination socket E27, type Kalthoff 63../24.
Type: 630025, seal ring, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Suitable for | illumination socket E27 | |
| Material | plastic |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |