630013 | KALTHOFF
Screw ring, for metal socket E27, 630013
Order No.: 06N9714
EAN: 4099891483852
MPN:
630013
No longer available from manufacturer
Unit Price (€ / pc.)
0.4760 € *
Available: 181 pcs.
Metal screwing ring for E27 metal socket.
Type: 630013, metal screwing ring, 56 x 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw ring | |
| Suitable for | metal socket E27 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |