718895 | Kahlert
2.8 mm plug, screw connection, 0.05-0.25 mm², red, 718895
Order No.: 15F255
EAN: 4026179788958
MPN:
718895
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available: 85 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-hole plug, 718895, Kahlert
Cross-hole plug with dimensions of 6x16 mm, with its plastic heat-resistant up to 60 °C. Suitable for low current up to 24V, and for cables with a cross-section of 0.05 - 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2.8 mm | |
| Colour | red | |
| Connection | screw connection | |
| Cable cross-section | 0.05-0.25 mm² | |
| Stackable | No | |
| Length | 15.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 95030099 |
| Country of origin | DE |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |