99H204000 | Kabeltronik
Wiring line V(St)D-H-FRNC 2x0,4/1,0 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.9639 € *
Available in 7 Days: 5,657 mtr. - if ordered today
Wiring line, 99H204000, Kabeltronik
FRNC-Switching cable for internal rack wiring accoding to AES/EBU specifications. The foil screen is bonded with the jacket, so both can be stripped in one working step.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wiring line | |
| Number of cores | 2 | |
| Cable cross-section | 0.4 mm² | |
| Outer diameter | 2.9 mm | |
| Colour | gray | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Material | FRNC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 400 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |