99H201400 | Kabeltronik
Digital cable DigiPatch FRNC 2x0.14 mm², black
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2971 € *
Available in 7 Days: 5,358 mtr. - if ordered today
Digital cable, 99H201400, Kabeltronik
Highly flexible switching cable for digital signals in accordance with AES/EBU. Due to the small diameter and the very good bending characteristics as switching- or patchcable many-sided applicable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.14 mm² | |
| Outer diameter | 3.7 mm | |
| Colour | black | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Material | FRNC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Temperature range (unmoved) | -15 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 500 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |