990204000 | Kabeltronik
Wiring line V(St)D-Y 2x0,4/1,0 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.0948 € *
Available: 100 mtr.
Available in 7 Days: 2,153 mtr. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0948 €
10 mtr.
0.9520 €
50 mtr.
0.8806 €
100 mtr.
0.8092 €
500 mtr.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Wiring line, 990204000, Kabeltronik
PVC -Switching cable for internal rack wiring accoding to AES/EBU specifications. The foil screen is bonded with the jacket, so both can be stripped in one working step.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wiring line | |
| Number of cores | 2 | |
| Cable cross-section | 0.4 mm² | |
| Outer diameter | 2.9 mm | |
| Colour | gray | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Capacity core/core | 65 pF/m | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |