990202200 | Kabeltronik
Wiring line V(St)F-Y 2 x 0,22 qmm, PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.9758 € *
Available in 7 Days: 4,386 mtr. - if ordered today
Wiring line, 990202200, Kabeltronik
Flexible PVC Switching cable for internal rack wiring accoding to AES/EBU specifications. The foil screen is bonded with the jacket, so both can be stripped in one working step.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wiring line | |
| Number of cores | 2 | |
| Cable cross-section | 0.22 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 4 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Capacity core/core | 63 pF/m | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 400 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |