950401400 | Kabeltronik
Modulation cable Digitronic D110 FRNC-C2x2x0.14 mm²
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.0206 € *
Available in 7 Days: 3,107 mtr. - if ordered today
Total Price:
401.03 € *
Price list
Quantity
Price per unit*
50 mtr.
8.0206 €
100 mtr.
7.3542 €
500 mtr.
6.6878 €
*incl. VAT plus shipping costs
Subject to prior sale
Modulation cable, 950401400, Kabeltronik
The 950401400 is a modulation cable digitronic for professional installations in broadcasting stations and studios, where safety regulations concerning the behaviour in case of fire acc. to VDE 0472 part 804 test kind C (IEC 60332-3) have to be observed. Due to the high flexibility the handling resembles that of PVC types.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modulation cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 7.5 mm | |
| Colour | gray | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Material | FRNC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Capacity core/core | 55 pF/m | |
| Capacity Core/shield | 95 pF/m | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |