94H203400 | Kabeltronik
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8679 € *
Available in 7 Days: 6,474 mtr. - if ordered today
Total Price:
286.79 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8679 €
500 mtr.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital cable, 94H203400, Kabeltronik
As a patch cable or for permanent installation. Suitable for AES/EBU and DMX applications. Maximum flexibility despite double shielding. Very good electrical properties thanks to HD insulation material. FRNC / LSZH (flame retardant, non corrosive) type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 5.9 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Material | FRNC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Capacity core/core | 50 pF/m | |
| Capacity Core/shield | 90 pF/m | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |