930802200 | Kabeltronik

Modulation cable Digitronic Digiflex 4x2x0,22 mm²

Order No.: 96F205
EAN: 4099891959968
MPN:
930802200
930802200 Kabeltronik Special Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.6747 € *
Available in 7 Days: 450 mtr. - if ordered today
Total Price:
483.74 € *
Price list
Quantity
Price per unit*
50 mtr.
9.6747 €
100 mtr.
8.8655 €
500 mtr.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale

Modulation cable, 930802200, Kabeltronik

The 930802200 is a modulation cable digitronic digiflex for high-quality fixed installations in the professional segment. Highest interference immunity over the range by combination of 2 x AL/PT-foil and a tinned copper braid shield. Fulfills the DMX-512 specifications. Designed for a quick installation with gumption clamping technology.

Technical specifications
Filter Property Value
Version modulation cable
Number of cores 8
Cable cross-section 0.22 mm²
AWG cross-section AWG 24
Outer diameter 10.5 mm
Colour beige
Shielding shielded
Halogen free Yes
Material FRNC
Cable material copper, tin-plated
Core insulation material PE
Capacity core/core 40 pF/m
Capacity Core/shield 80 pF/m
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -15 °C to 60 °C
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes