930202200 | Kabeltronik
Modulation cable Digitronic Digiflex 1x2x0,22 mm²
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9508 € *
Available in 7 Days: 2,846 mtr. - if ordered today
Total Price:
197.54 € *
Price list
Quantity
Price per unit*
50 mtr.
3.9508 €
100 mtr.
3.6176 €
500 mtr.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Modulation cable, 930202200, Kabeltronik
The 930202200 is a modulation cable digitronic digiflex for high-quality fixed installations in the professional segment. Highest interference immunity over the range by combination of 2 x AL/PT-foil and a tinned copper braid shield. Fulfills the DMX-512 specifications. Designed for a quick installation with gumption clamping technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modulation cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.22 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 5.8 mm | |
| Colour | beige | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Material | FRNC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Capacity core/core | 40 pF/m | |
| Capacity Core/shield | 80 pF/m | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -15 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |