910801500 | Kabeltronik
Modulation cable Digitronic F110 4x2x0.15 mm²
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.9968 € *
Available in 7 Days: 1,000 mtr. - if ordered today
Total Price:
399.84 € *
Price list
Quantity
Price per unit*
50 mtr.
7.9968 €
100 mtr.
7.3304 €
500 mtr.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale
Modulation cable, 910801500, Kabeltronik
The 910801500 is a highly flexible, digital-fit audio-multicore for professional requirements. This type is suitable for mobile inhouse-applications as well as for fixed installations which bear the problem of relatively close bending radius. The core coding and the numbered pair jacket provides a time-saving and easy connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modulation cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.15 mm² | |
| Outer diameter | 9.3 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Capacity core/core | 57 pF/m | |
| Capacity Core/shield | 105 pF/m | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |