845750000 | Kabeltronik
Multi-video cable, 75 Ω (75R)
NCNR (non cancelable / non returnable)
Multi-video combination cables, 5-pole, type Kabeltronik MK-Mini.
For transmitting RGBHV signals. Ideal for use as monitor extension cable up to a length of approx. 20 m; Conductor: stranded copper wire, bright. Cable structure: 7 x 0.13 mm (0.09 mm²). Conductor insulation: cellular PE. Shielding: copper braid, bright. Element sheath: PVC. Outer insulation: PVC. Color: beige. Wave impedance: 75 ohm. Capacitance: 75 pF/m. Attenuation 100 m: 1.0 MHz/approx. 2.3 dB, 10 MHz/approx. 6.5 dB. Temperature range static/mobile: –20 to +70 °C/–5.0 to +70 °C.
Type: MK–Mini, multi–video cable, 5 x 75 ohm
| Filter | Property | Value |
|---|---|---|
| Version | multi video line | |
| Number of cores | 5 | |
| Cable cross-section | 0.09 mm² | |
| Outer diameter | 9.1 mm | |
| Colour | beige | |
| Shielding | shielded | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Capacity Core/shield | 75 pF/m | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |