8308H1500 | Kabeltronik
Computronic CF11 modulation cable, 4x2x0.15 mm², FRNC, black
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.9611 € *
Available in 7 Days: 690 mtr. - if ordered today
Modulation cable, 8308H1500, Kabeltronik
Absolutely high-quality, FRNC multicore particularly for the professional, analog transmission of microphone signals in broadcasting stations, theatres, sports-facilities and studios. Very small outside diameter due to the assigned materials and the compact structure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modulation cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.15 mm² | |
| Outer diameter | 7.7 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Material | FRNC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Capacity core/core | 80 pF/m | |
| Capacity Core/shield | 140 pF/m | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |