830401500 | Kabeltronik
Computronic C11 modulation cable, 2x2x0.15 mm², PUR, black
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.1055 € *
Available in 7 Days: 1,099 mtr. - if ordered today
Modulation cable, 830401500, Kabeltronik
Absolutely high-quality, halogen-free multicore particularly for the professional external application in O.B.-vans. The composition of the used materials and the accurate manufacture processing guarantee the characteristics: Low temperature flexibility to -40°C / absolutely wear resistant / adhesion-free / small outside diameter / flexibly / no halogen / very long life span / torsion-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modulation cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.15 mm² | |
| Outer diameter | 6.8 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Material | PUR | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Capacity core/core | 80 pF/m | |
| Capacity Core/shield | 140 pF/m | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -30 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |