790202209 | Kabeltronik
Hook-up wire, shielded, 2 x 0, 22 mm², black, 2
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.9992 € *
Available: 23 mtr.
Available in 7 Days: 5,036 mtr. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9992 €
10 mtr.
1.5946 €
100 mtr.
1.4994 €
500 mtr.
1.2614 €
1000 mtr.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-up wires with foil shielding, type LiYv0.
2-pole, tinned stranded copper wire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wiring line | |
| Number of cores | 2 | |
| Cable cross-section | 2 x 0.22 mm² | |
| Outer diameter | 3 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Capacity core/core | 110 pF/m | |
| Capacity Core/shield | 165 pF/m | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |