720030000 | Kabeltronik
Combination cable CPC 1-Mini, 1x2x0.22 mm² + 2x1 mm²
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9627 € *
Available: 100 mtr.
Available in 7 Days: 8,611 mtr. - if ordered today
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9627 €
10 mtr.
3.4867 €
50 mtr.
3.1654 €
100 mtr.
2.9274 €
500 mtr.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Hybrid cable, 720030000, Kabeltronik
Hybrid cable with one shielded data pair and two power-cores. Applications include controlling audio equipment or lighting systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination cable | |
| Number of cores | 2 | |
| Cable cross-section | 1 x 2 x 0.22 mm² + 2 x 1.0 mm² | |
| Outer diameter | 7.5 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |