650440000 | Kabeltronik
Speaker cable, 4-wire, 4.0 mm², unshielded, PVC, black, 650440000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.5565 € *
Available in 7 Days: 2,860 mtr. - if ordered today
Total Price:
755.65 € *
Price list
Quantity
Price per unit*
100 mtr.
7.5565 €
500 mtr.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC speaker cable, 650440000, Kabeltronik
Very flexible but also durable speaker-cable for mobile using or fixed installation on stages and in studios as well as for HiFi- and PA-systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 4 | |
| Cable cross-section | 4.0 mm² | |
| Colour | black | |
| Outer diameter | 11.6 mm | |
| Halogen free | No | |
| Marking | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Material | PVC | |
| Shielding | unshielded | |
| Rated voltage | 500 V | |
| Test voltage | 2.5 kV | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |