58D302209 | Kabeltronik
Microphone line, 3-wire, 0.22 mm², shielded, PVC, black, 58D302209
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.2963 € *
Available: 100 mtr.
Available in 7 Days: 1,890 mtr. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2963 €
10 mtr.
2.9274 €
50 mtr.
2.5585 €
100 mtr.
2.3205 €
500 mtr.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Microphone cable, 58D302209, Kabeltronik
For stage, events, studio usage. There is no scope for interferences because the double spiral shielding. The 3. core serve the connection power-supply - shield, header "phantom powering" for older electrostatic microphones.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone cable | |
| Number of cores | 3 | |
| Cable cross-section | 0.22 mm² | |
| Colour | black | |
| Outer diameter | 5.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Material | PVC | |
| Shielding | shielded | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |