580202209 | Kabeltronik
Microphone line, 2-wire, 0.22 mm², shielded, PVC, black, 580202209
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.1896 € *
Available: 55 mtr.
Available in 7 Days: 4,925 mtr. - if ordered today
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1896 €
10 mtr.
1.9278 €
50 mtr.
1.7493 €
100 mtr.
1.6184 €
500 mtr.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Microphone cable, 580202209, Kabeltronik
Microphone cable for stage, events, studio usage. Footstep resistance and robust due to the enhanced wall thickness of the outer jacket. The PE core insulation causes a low capacity, that soft PVC jacket is supple and low temperature resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.22 mm² | |
| Colour | black | |
| Outer diameter | 6.4 mm | |
| Halogen free | No | |
| Marking | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Material | PVC | |
| Shielding | shielded | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |