580202207 | Kabeltronik
Microphone line, 2-wire, 0.22 mm², shielded, PVC, blue, 580202207
No longer available from manufacturer
Unit Price (€ / mtr.)
1.4756 € *
Available: 20 mtr.
Available in 7 Days: 794 mtr. - if ordered today
Microphone cable, 580202207, Kabeltronik
Microphone cable for stage, events, studio usage. Footstep resistance and robust due to the enhanced wall thickness of the outer jacket. The PE core insulation causes a low capacity, that soft PVC jacket is supple and low temperature resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.22 mm² | |
| Colour | blue | |
| Outer diameter | 6.4 mm | |
| Halogen free | No | |
| Marking | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Material | PVC | |
| Shielding | shielded | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |