48M205009 | Kabeltronik

Microphone line, 2-wire, 0.5 mm², shielded, PUR, black, 48M205009

Order No.: 98F216
EAN: 4099891959814
MPN:
48M205009
Series: Mik-C-Outdoor
48M205009 Kabeltronik Speaker Cables and Microphone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6061 € *
Available in 7 Days: 4,650 mtr. - if ordered today
Total Price:
260.61 € *
Price list
Quantity
Price per unit*
100 mtr.
2.6061 €
500 mtr.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale

Microphone cable, 48M205009, Kabeltronik

Microphone line, especially conceived for the hard outdoor application. Low temperature flexible to -40°C and suitable for working with drums.

Technical specifications
Filter Property Value
Product type microphone cable
Number of cores 2
Cable cross-section 0.5 mm²
Colour black
Outer diameter 5.6 mm
Halogen free Yes
Cable material copper, bright
Core insulation material PE
Material PUR
Shielding shielded
Rated voltage 300 V
Test voltage 1 kV
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -30 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes