48H205000 | Kabeltronik
Microphone line, 2-wire, 0.5 mm², shielded, FRNC, black, 48H205000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4748 € *
Available in 7 Days: 3,050 mtr. - if ordered today
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4748 €
10 mtr.
3.0940 €
50 mtr.
2.7013 €
100 mtr.
2.4514 €
500 mtr.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Microphone cable, 48H205000, Kabeltronik
For NF applications, because of the FRNC outer jacket, preferably for fixed installations in the field of the electroacoustics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Outer diameter | 5.6 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Material | FRNC | |
| Shielding | shielded | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |