480201409 | Kabeltronik
Microphone line, 2-wire, 0.14 mm², shielded, PVC, black, 480201409
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5942 € *
Available in 7 Days: 3,450 mtr. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5942 €
10 mtr.
2.3205 €
50 mtr.
2.0587 €
100 mtr.
1.7850 €
500 mtr.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC microphone cable, 480201409, Kabeltronik
For all NF applications in all fields of the electroacustics. The copper braid screen is heavily loadable with regard to mechanical working conditions an maintains further its shielding characteristics. The outer jacket consisting of soft PVC is supple an more low temperature resistant than conventional PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.14 mm² | |
| Colour | black | |
| Outer diameter | 3.8 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Material | PVC | |
| Shielding | shielded | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |