760101406 | Kabeltronik
PVC-switching strand, LiYv-t, 0.14 mm², 18 x 0.10 mm, pink, outer Ø 1.1 mm, 760101406
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.2094 € *
Available in 7 Days: 3,100 mtr. - if ordered today
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2094 €
500 mtr.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC-hook-up wire, 760101406, Kabeltronik
General wiring technology by raised temperature in telecommunication units and low current equipment. Not allowed for power current outside any equipment!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.14 mm² | |
| Cable structure | 18 x 0.10 mm | |
| Colour | pink | |
| Core insulation material | PVC | |
| Outer diameter | 1.1 mm | |
| Halogen free | No | |
| Standard number | VDE 0207 | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Bending radius moved | 22 mm | |
| Bending radius unmoved | 10 mm | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |