760101402 | Kabeltronik

PVC-switching strand, LiYv-t, 0.14 mm², 18 x 0.10 mm, brown, outer Ø 1.1 mm, 760101402

Order No.: 92F1069
EAN: 4099891963767
MPN:
760101402
Series: LiYv-t
760101402 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.2094 € *
Available in 7 Days: 3,810 mtr. - if ordered today
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2094 €
500 mtr.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC-hook-up wire, 760101402, Kabeltronik

General wiring technology by raised temperature in telecommunication units and low current equipment. Not allowed for power current outside any equipment!

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.14 mm²
Cable structure 18 x 0.10 mm
Colour brown
Core insulation material PVC
Outer diameter 1.1 mm
Halogen free No
Standard number VDE 0207
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Bending radius moved 22 mm
Bending radius unmoved 10 mm
Rated voltage 500 V
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes