370102608 | Kabeltronik
ETFE-wire wrap wire, 7Y ETFE, 0.13 mm², AWG 26, red, outer Ø 0.91 mm, 370102608
Unit Price (€ / mtr.)
0.6426 € *
Available: 500 mtr.
Available in 7 Days: 9,700 mtr. - if ordered today
Total Price:
64.26 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6426 €
500 mtr.
0.5712 €
1000 mtr.
0.5117 €
2500 mtr.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
ETFE-wire wrap switching wire, 370102608, Kabeltronik
In the fields of aerospace and chemical industry as well as general wiring technology, where high mechanical and thermal characteristics are required. Applicable for the Wire Wrap technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire wrap wire | |
| Cable cross-section | 0.13 mm² | |
| AWG cross-section | AWG 26 | |
| Colour | red | |
| Core insulation material | ETFE | |
| Outer diameter | 0.91 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -65 to 150 °C | |
| Rated voltage | 600 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Carton with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |