270102003 | Kabeltronik
PVC-switching strand, TSR, 0.56 mm², AWG 20, 7 x 0.32 mm, green, outer Ø 1.45 mm, 270102003
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3808 € *
Available: 500 mtr.
Available in 7 Days: 1,000 mtr. - if ordered today
Total Price:
190.40 € *
Price list
Quantity
Price per unit*
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 270102003, Kabeltronik
Termipoint hook-up wire enables quick, reliable, and solder-free cable connections in electrical and electronic devices, especially in confined spaces. The insulation made of semi-rigid PVC offers high resistance to acids, alkalis, and many oils. Thanks to the stranded construction and durable insulation, this wire is ideal for the use of Insulation Displacement Connectors (IDC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.56 mm² | |
| AWG cross-section | AWG 20 | |
| Cable structure | 7 x 0.32 mm | |
| Colour | green | |
| Core insulation material | PVC | |
| Outer diameter | 1.45 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -10 °C to 105 °C | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 500 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |