160125004 | Kabeltronik

PVC-switching strand, extremely flexible, LifY, 2.5 mm², 651 x 0.07 mm, yellow, outer Ø 3.8 mm, 160125004

Order No.: 92F6234
EAN: 4099891962678
MPN:
160125004
Series: LifY
160125004 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.9393 € *
Available: 82 mtr.
Available in 7 Days: 1,977 mtr. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9393 €
10 mtr.
2.6775 €
100 mtr.
2.4038 €
1000 mtr.
2.0468 €
2500 mtr.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC stranded wire, 160125004, Kabeltronik

General wiring technology in the electronics field, as well as measuring line, where high flexibility is demanded.

Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 2.5 mm²
Cable structure 651 x 0.07 mm
Colour yellow
Core insulation material PVC
Outer diameter 3.8 mm
Halogen free No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes