160110001 | Kabeltronik

PVC-switching strand, extremely flexible, LifY, 1.0 mm², 512 x 0.05 mm, white, outer Ø 2.6 mm, 160110001

Order No.: 92F6276
EAN: 4099891178826
MPN:
160110001
Series: LifY
160110001 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.5589 € *
Available: 120 mtr.
Available in 7 Days: 1,400 mtr. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5589 €
10 mtr.
1.4280 €
100 mtr.
1.2971 €
1000 mtr.
1.1305 €
2500 mtr.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY.

Particularly suitable for applications demanding maximum flexibility

Cross-section 1.0 mm², outer diameter 2.6 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 1.0 mm²
Cable structure 512 x 0.05 mm
Colour white
Core insulation material PVC
Outer diameter 2.6 mm
Halogen free No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes