160107504 | Kabeltronik
PVC-switching strand, extremely flexible, LifY, 0.75 mm², 384 x 0.05 mm, yellow, outer Ø 2.2 mm, 160107504
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2971 € *
Available in 7 Days: 9,030 mtr. - if ordered today
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2971 €
10 mtr.
1.1900 €
100 mtr.
1.0829 €
1000 mtr.
0.9401 €
2500 mtr.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC stranded wire, 160107504, Kabeltronik
General wiring technology in the electronics field, as well as measuring line, where high flexibility is demanded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 384 x 0.05 mm | |
| Colour | yellow | |
| Core insulation material | PVC | |
| Outer diameter | 2.2 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |