099220704 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11027, AWG 22, 7 x 0.25 mm, yellow, outer Ø 1.2 mm, 099220704
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4998 € *
Available in 7 Days: 2,920 mtr. - if ordered today
Stranded wire , 099220704, Kabeltronik
The 099220704 is a stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameter and don´t contain softener. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| AWG cross-section | AWG 22 | |
| Cable structure | 7 x 0.25 mm | |
| Colour | yellow | |
| Core insulation material | mPPE | |
| Outer diameter | 1.2 mm | |
| Halogen free | Yes | |
| Standard number | UL, cUL | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C | |
| Rated voltage | 300 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 250 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |