098181907 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11029, 0.88 mm², AWG 18, 19 x 0.254 mm, blue, outer Ø 2 mm, 098181907
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8568 € *
Available: 250 mtr.
Available in 7 Days: 8,825 mtr. - if ordered today
Stranded wire, 098181907, Kabeltronik
This UL/cUL stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wires. Stranded wires acc. to UL are primarily used for the internal wiring in electrical equipment as well as electrical control boxes and are steady to a large extent against acids, caustic solutions and many oils.
Features
- Trend-setting, because environment friendly and recyclable (non-interlaced thermoplastic)
- Small dielectric constant permits substantially smaller outside diameters, thereby weight saving
- Higher electrical strength
- Larger insulation resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.88 mm² | |
| AWG cross-section | AWG 18 | |
| Cable structure | 19 x 0.254 mm | |
| Colour | blue | |
| Core insulation material | mPPE | |
| Material | LSZH | |
| Outer diameter | 2 mm | |
| Halogen free | Yes | |
| Standard number | UL, cUL | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C | |
| Rated voltage | 1000 V | |
| Test voltage | 10 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 250 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |