092267011 | Kabeltronik

PVC-switching strand, UL-Style 1007/1569, 0.14 mm², AWG 26, 7 x 0.16 mm, purple, outer Ø 1.3 mm, 092267011

Order No.: 92F7156
EAN: 4099891962241
MPN:
092267011
092267011 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.2404 € *
Available in 7 Days: 21,169 mtr. - if ordered today
Total Price:
120.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.2404 €

PVC stranded wire, 092267011, Kabeltronik

The 092267011 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Special PVC insulation is to a large extent steady against acids, caustic solutions and many oils.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Cable structure 7 x 0.16 mm
Colour purple
Core insulation material PVC
Outer diameter 1.3 mm
Halogen free No
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Rated voltage 300 V
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 500 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes