092247007 | Kabeltronik
PVC-switching strand, UL-Style 1007/1569, 0.22 mm², AWG 24, 7 x 0.2 mm, blue, outer Ø 1.5 mm, 092247007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.2975 € *
Available: 500 mtr.
Available in 7 Days: 3,080 mtr. - if ordered today
PVC stranded wire, 092247007, Kabeltronik
The 092247007 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Special PVC insulation is to a large extent steady against acids, caustic solutions and many oils.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.22 mm² | |
| AWG cross-section | AWG 24 | |
| Cable structure | 7 x 0.2 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 1.5 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Rated voltage | 300 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 500 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |