092201803 | Kabeltronik

PVC-switching strand, UL-Style 1007/1569, 0.56 mm², AWG 20, 18 x 0.2 mm, green, outer Ø 1.9 mm, 092201803

Order No.: 92F7117
EAN: 4099891961855
MPN:
092201803
092201803 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4760 € *
Available: 250 mtr.
Available in 7 Days: 5,100 mtr. - if ordered today
Total Price:
119.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 mtr.
0.4760 €

PVC stranded wire, 092201803, Kabeltronik

The 092201803 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Special PVC insulation is to a large extent steady against acids, caustic solutions and many oils.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.56 mm²
AWG cross-section AWG 20
Cable structure 18 x 0.2 mm
Colour green
Core insulation material PVC
Outer diameter 1.9 mm
Halogen free No
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Rated voltage 300 V
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 250 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes