092182808 | Kabeltronik

PVC-switching strand, UL-Style 1007/1569, 0.88 mm², AWG 18, 28 x 0.2 mm, red, outer Ø 2.15 mm, 092182808

Order No.: 92F7111
EAN: 4099891961794
MPN:
092182808
092182808 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.6783 € *
Available: 250 mtr.
Available in 7 Days: 13,595 mtr. - if ordered today
Total Price:
169.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 mtr.
0.6783 €

PVC stranded wire, 092182808, Kabeltronik

The 092182808 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Special PVC insulation is to a large extent steady against acids, caustic solutions and many oils.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.88 mm²
AWG cross-section AWG 18
Cable structure 28 x 0.2 mm
Colour red
Core insulation material PVC
Outer diameter 2.15 mm
Halogen free No
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Rated voltage 300 V
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 250 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes