092164407 | Kabeltronik
PVC-switching strand, UL-Style 1007/1569, 1.38 mm², AWG 16, 44 x 0.2 mm, blue, outer Ø 2.5 mm, 092164407
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8925 € *
Available: 250 mtr.
Available in 7 Days: 3,500 mtr. - if ordered today
PVC stranded wire, 092164407, Kabeltronik
The 092164407 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Special PVC insulation is to a large extent steady against acids, caustic solutions and many oils.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.38 mm² | |
| AWG cross-section | AWG 16 | |
| Cable structure | 44 x 0.2 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 2.5 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Rated voltage | 300 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 250 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |