091267004 | Kabeltronik
PVC-switching strand, UL-Style 1061/10002, 0.14 mm², AWG 26, 7 x 0.16 mm, yellow, outer Ø 1.05 mm, 091267004
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.2023 € *
Available in 7 Days: 1,300 mtr. - if ordered today
PVC stranded wire, 091267004, Kabeltronik
The 091267004 stranded wire is primarily used for the internal wiring in electrical equipment as well as electrical control boxes. Semi-Rigid-PVC as insulation material is to a large extent steady against acids, caustic solutions and many oils. This Style is, due to its structure of the conductor and insulation material suitable for insulation displacement connectors (IDC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Cable structure | 7 x 0.16 mm | |
| Colour | yellow | |
| Core insulation material | PVC | |
| Outer diameter | 1.05 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Rated voltage | 300 V | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 500 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |