090260709 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11028, 0.14 mm², AWG 26, 7 x 0.16 mm, black, outer Ø 1.05 mm, 090260709
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4522 € *
Available: 250 mtr.
Available in 7 Days: 5,000 mtr. - if ordered today
Total Price:
113.05 € *
Price list
Quantity
Price per unit*
250 mtr.
0.4522 €
500 mtr.
0.4165 €
1000 mtr.
0.3689 €
2500 mtr.
0.3451 €
5000 mtr.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 090260709, Kabeltronik
The 090260709 is a UL/cUL stranded wire halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Features
- Higher electrical strength
- Larger insulation resistance
- Flame retardant
- Zero halogen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Cable structure | 7 x 0.16 mm | |
| Colour | black | |
| Core insulation material | mPPE | |
| Outer diameter | 1.05 mm | |
| Halogen free | Yes | |
| Standard number | UL, cUL | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C | |
| Rated voltage | 600 V | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 250 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |