090220705 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11028, 0.34 mm², AWG 22, 7 x 0.25 mm, gray, outer Ø 1.3 mm, 090220705

Order No.: 92F214
EAN: 4099891174538
MPN:
090220705
Series: UL-Style 11028
090220705 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.5474 € *
Available in 7 Days: 2,500 mtr. - if ordered today
Total Price:
136.85 € *
Price list
Quantity
Price per unit*
250 mtr.
0.5474 €
500 mtr.
0.4998 €
1000 mtr.
0.4522 €
2500 mtr.
0.4165 €
5000 mtr.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 090220705, Kabeltronik

The 090220705 is a UL/cUL stranded wire halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and don´t contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.

Features

  • Higher electrical strength
  • Larger insulation resistance
  • Flame retardant
  • Zero halogen
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Cable structure 7 x 0.25 mm
Colour gray
Core insulation material mPPE
Outer diameter 1.3 mm
Halogen free Yes
Standard number UL, cUL
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -20 °C to 105 °C
Rated voltage 600 V
Test voltage 6 kV
Logistics
Property Value
Customs tariff number 85444995
Original Packaging Reel with 250 meters
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes