089181901 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11030, 0.9 mm², AWG 19, 19 x 0.254 mm, white, outer Ø 1.58 mm, 089181901
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7021 € *
Available in 7 Days: 1,460 mtr. - if ordered today
Stranded wire, 089181901, Kabeltronik
UL/cUL stranded wire in halogen free and flame retardant construction. The mPPE-material allows very small outer diameters and doesn't contain softeners. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Features
- Trend-setting, because environment friendly and recyclable
- Small dielectric constant permits substantially smaller outside diameters, thereby weight saving
- Higher electrical strength
- Larger insulation resistance
- FRNC (LSZH), flame retardant, zero halogen, low flue gas, non-corrosive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.9 mm² | |
| AWG cross-section | AWG 19 | |
| Cable structure | 19 x 0.254 mm | |
| Colour | white | |
| Core insulation material | mPPE | |
| Material | LSZH | |
| Outer diameter | 1.58 mm | |
| Halogen free | Yes | |
| Standard number | UL, cUL | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -25 °C to 105 °C | |
| Bending radius moved | 15 mm | |
| Bending radius unmoved | 10 mm | |
| Rated voltage | 90 V | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |