070116007 | Kabeltronik

PVC-switching wire, Yv, 1 x 1.4 mm, blue, outer Ø 2.6 mm, 070116007

Order No.: 92F991
EAN: 4099891957988
MPN:
070116007
Series: Yv
070116007 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.6065 € *
Available in 7 Days: 3,700 mtr. - if ordered today
Total Price:
160.65 € *
Price list
Quantity
Price per unit*
100 mtr.
1.6065 €
500 mtr.
1.4042 €
1000 mtr.
1.2614 €
2500 mtr.
1.1067 €
5000 mtr.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Hook-up wire, 070116007, Kabeltronik

The 070116007 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.

Technical specifications
Filter Property Value
Product type switching wire
Cable structure 1 x 1.4 mm
Colour blue
Core insulation material PVC
Outer diameter 2.6 mm
Halogen free No
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 1.5 kV
Test voltage 3 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444991
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes