070114009 | Kabeltronik

PVC-switching wire, Yv, 1 x 1.4 mm, black, outer Ø 2.2 mm, 070114009

Order No.: 92F989
EAN: 4099891957964
MPN:
070114009
Series: Yv
070114009 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.3447 € *
Available in 7 Days: 3,200 mtr. - if ordered today
Total Price:
134.47 € *
Price list
Quantity
Price per unit*
100 mtr.
1.3447 €
500 mtr.
1.1781 €
1000 mtr.
1.0472 €
2500 mtr.
0.9282 €
5000 mtr.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Hook-up wire, 070114009, Kabeltronik

The 070114009 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.

Technical specifications
Filter Property Value
Product type switching wire
Cable structure 1 x 1.4 mm
Colour black
Core insulation material PVC
Outer diameter 2.2 mm
Halogen free No
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444991
Original Packaging Ring with 100 meters
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes