070114007 | Kabeltronik
PVC-switching wire, Yv, 1 x 1.4 mm, blue, outer Ø 2.2 mm, 070114007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2852 € *
Available in 7 Days: 2,900 mtr. - if ordered today
Total Price:
128.52 € *
Price list
Quantity
Price per unit*
100 mtr.
1.2852 €
500 mtr.
1.1186 €
1000 mtr.
0.9996 €
2500 mtr.
0.8806 €
5000 mtr.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Hook-up wire, 070114007, Kabeltronik
The 070114007 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable structure | 1 x 1.4 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 2.2 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |