070110004 | Kabeltronik
PVC-switching wire, Yv, 1 x 1 mm, yellow, outer Ø 1.8 mm, 070110004
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.6426 € *
Available in 7 Days: 38,310 mtr. - if ordered today
Total Price:
64.26 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6426 €
500 mtr.
0.5593 €
1000 mtr.
0.4998 €
2500 mtr.
0.4403 €
5000 mtr.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Hook-up wire, 070110004, Kabeltronik
The 070110004 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable structure | 1 x 1 mm | |
| Colour | yellow | |
| Core insulation material | PVC | |
| Outer diameter | 1.8 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |