070108006 | Kabeltronik
PVC-switching wire, Yv, 1 x 0.8 mm, pink, outer Ø 1.4 mm, 070108006
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4641 € *
Available in 7 Days: 900 mtr. - if ordered today
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4641 €
500 mtr.
0.4165 €
1000 mtr.
0.3570 €
2500 mtr.
0.3213 €
5000 mtr.
0.2927 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Hook-up wire, 070108006, Kabeltronik
The 070108006 is a PVC hook-up wire with communication technology, telecommunication installations as well as in all fields of general wiring technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable structure | 1 x 0.8 mm | |
| Colour | pink | |
| Core insulation material | PVC | |
| Outer diameter | 1.4 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |